
LR1F221R | |
|---|---|
DigiKey Part Number | 1712-LR1F221RCT-ND - Cut Tape (CT) 1712-LR1F221RTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | LR1F221R |
Description | RES 221 OHM 1% 0.6W AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 221 Ohms ±1% 0.6W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | LR1F221R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.091" Dia x 0.244" L (2.30mm x 6.20mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.08000 | Fr.0.08 |
| 10 | Fr.0.05000 | Fr.0.50 |
| 25 | Fr.0.04240 | Fr.1.06 |
| 50 | Fr.0.03720 | Fr.1.86 |
| 100 | Fr.0.03270 | Fr.3.27 |
| 250 | Fr.0.02792 | Fr.6.98 |
| 500 | Fr.0.02484 | Fr.12.42 |
| 1,000 | Fr.0.02226 | Fr.22.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | Fr.0.01820 | Fr.72.80 |
| 8,000 | Fr.0.01660 | Fr.132.80 |
| 12,000 | Fr.0.01578 | Fr.189.36 |
| 20,000 | Fr.0.01486 | Fr.297.20 |
| 28,000 | Fr.0.01431 | Fr.400.68 |
| 40,000 | Fr.0.01377 | Fr.550.80 |
| 48,000 | Fr.0.01351 | Fr.648.48 |
| 96,000 | Fr.0.01262 | Fr.1,211.52 |
| 100,000 | Fr.0.01257 | Fr.1,257.00 |
| Unit Price without VAT: | Fr.0.08000 |
|---|---|
| Unit Price with VAT: | Fr.0.08648 |

