
LR1F475R | |
|---|---|
DigiKey Part Number | 1712-LR1F475RCT-ND - Cut Tape (CT) 1712-LR1F475RTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | LR1F475R |
Description | RES 475 OHM 1% 0.6W AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 475 Ohms ±1% 0.6W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | LR1F475R Models |
Category | Composition |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.091" Dia x 0.244" L (2.30mm x 6.20mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.09000 | Fr.0.09 |
| 10 | Fr.0.05200 | Fr.0.52 |
| 25 | Fr.0.04360 | Fr.1.09 |
| 50 | Fr.0.03840 | Fr.1.92 |
| 100 | Fr.0.03390 | Fr.3.39 |
| 250 | Fr.0.02888 | Fr.7.22 |
| 500 | Fr.0.02574 | Fr.12.87 |
| 1,000 | Fr.0.02307 | Fr.23.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | Fr.0.01886 | Fr.75.44 |
| 8,000 | Fr.0.01722 | Fr.137.76 |
| 12,000 | Fr.0.01638 | Fr.196.56 |
| 20,000 | Fr.0.01542 | Fr.308.40 |
| 28,000 | Fr.0.01485 | Fr.415.80 |
| 40,000 | Fr.0.01430 | Fr.572.00 |
| Unit Price without VAT: | Fr.0.09000 |
|---|---|
| Unit Price with VAT: | Fr.0.09729 |

