
RA73F1J158RBTD | |
|---|---|
DigiKey Part Number  | 1712-RA73F1J158RBTDTR-ND - Tape & Reel (TR) 1712-RA73F1J158RBTDCT-ND - Cut Tape (CT) 1712-RA73F1J158RBTDDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | RA73F1J158RBTD  | 
Description  | RA73F 1J 158R 0.1% 5K RL  | 
Manufacturer Standard Lead Time  | 18 Weeks  | 
Customer Reference  | |
Detailed Description  | 158 Ohms ±0.1% 0.5W, 1/2W Chip Resistor 0603 (1608 Metric) Thin Film  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | -  | |
Temperature Coefficient  | 25ppm/°C  | |
Operating Temperature  | -55°C ~ 155°C  | |
Package / Case  | 0603 (1608 Metric)  | |
Supplier Device Package  | ||
Ratings  | -  | |
Size / Dimension  | 0.061" L x 0.031" W (1.55mm x 0.80mm)  | |
Height - Seated (Max)  | 0.023" (0.58mm)  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.0.65000 | Fr.0.65 | 
| 10 | Fr.0.53800 | Fr.5.38 | 
| 25 | Fr.0.49920 | Fr.12.48 | 
| 50 | Fr.0.47200 | Fr.23.60 | 
| 100 | Fr.0.44680 | Fr.44.68 | 
| 250 | Fr.0.41684 | Fr.104.21 | 
| 500 | Fr.0.39668 | Fr.198.34 | 
| 1,000 | Fr.0.37860 | Fr.378.60 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5,000 | Fr.0.36811 | Fr.1,840.55 | 
| 10,000 | Fr.0.35524 | Fr.3,552.40 | 
| 15,000 | Fr.0.34846 | Fr.5,226.90 | 
| Unit Price without VAT: | Fr.0.65000 | 
|---|---|
| Unit Price with VAT: | Fr.0.70265 | 

