
RA73F1J24K9BTD | |
|---|---|
DigiKey Part Number | 1712-RA73F1J24K9BTDTR-ND - Tape & Reel (TR) 1712-RA73F1J24K9BTDCT-ND - Cut Tape (CT) 1712-RA73F1J24K9BTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RA73F1J24K9BTD |
Description | RA73F 1J 24K9 0.1% 5K RL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 24.9 kOhms ±0.1% 0.5W, 1/2W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | 25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.023" (0.58mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.65000 | Fr.0.65 |
| 10 | Fr.0.53800 | Fr.5.38 |
| 25 | Fr.0.49920 | Fr.12.48 |
| 50 | Fr.0.47200 | Fr.23.60 |
| 100 | Fr.0.44680 | Fr.44.68 |
| 250 | Fr.0.41684 | Fr.104.21 |
| 500 | Fr.0.39668 | Fr.198.34 |
| 1,000 | Fr.0.37860 | Fr.378.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.0.36811 | Fr.1,840.55 |
| 10,000 | Fr.0.35524 | Fr.3,552.40 |
| 15,000 | Fr.0.34846 | Fr.5,226.90 |
| Unit Price without VAT: | Fr.0.65000 |
|---|---|
| Unit Price with VAT: | Fr.0.70265 |

