
RA73F2A10K2BTD | |
|---|---|
DigiKey Part Number  | 1712-RA73F2A10K2BTDTR-ND - Tape & Reel (TR) 1712-RA73F2A10K2BTDCT-ND - Cut Tape (CT) 1712-RA73F2A10K2BTDDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | RA73F2A10K2BTD  | 
Description  | RA73F 2A 10K2 0.1% 5K RL  | 
Manufacturer Standard Lead Time  | 18 Weeks  | 
Customer Reference  | |
Detailed Description  | 10.2 kOhms ±0.1% 1W Chip Resistor 0805 (2012 Metric) Thin Film  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | RA73F2A10K2BTD Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | -  | |
Temperature Coefficient  | 25ppm/°C  | |
Operating Temperature  | -55°C ~ 155°C  | |
Package / Case  | 0805 (2012 Metric)  | |
Supplier Device Package  | ||
Ratings  | -  | |
Size / Dimension  | 0.079" L x 0.049" W (2.00mm x 1.25mm)  | |
Height - Seated (Max)  | 0.023" (0.58mm)  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.0.85000 | Fr.0.85 | 
| 10 | Fr.0.70300 | Fr.7.03 | 
| 25 | Fr.0.65240 | Fr.16.31 | 
| 50 | Fr.0.61700 | Fr.30.85 | 
| 100 | Fr.0.58440 | Fr.58.44 | 
| 250 | Fr.0.54572 | Fr.136.43 | 
| 500 | Fr.0.51980 | Fr.259.90 | 
| 1,000 | Fr.0.49658 | Fr.496.58 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5,000 | Fr.0.48400 | Fr.2,420.00 | 
| Unit Price without VAT: | Fr.0.85000 | 
|---|---|
| Unit Price with VAT: | Fr.0.91885 | 

