
RA73F2A18K2BTD | |
|---|---|
DigiKey Part Number | 1712-RA73F2A18K2BTDTR-ND - Tape & Reel (TR) 1712-RA73F2A18K2BTDCT-ND - Cut Tape (CT) 1712-RA73F2A18K2BTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RA73F2A18K2BTD |
Description | RA73F 2A 18K2 0.1% 5K RL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 18.2 kOhms ±0.1% 1W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RA73F2A18K2BTD Models |
Category | Composition |
Mfr | Temperature Coefficient 25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.023" (0.58mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.89000 | Fr.0.89 |
| 10 | Fr.0.73900 | Fr.7.39 |
| 25 | Fr.0.68600 | Fr.17.15 |
| 50 | Fr.0.64880 | Fr.32.44 |
| 100 | Fr.0.61450 | Fr.61.45 |
| 250 | Fr.0.57388 | Fr.143.47 |
| 500 | Fr.0.54660 | Fr.273.30 |
| 1,000 | Fr.0.52223 | Fr.522.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.0.47573 | Fr.2,378.65 |
| Unit Price without VAT: | Fr.0.89000 |
|---|---|
| Unit Price with VAT: | Fr.0.96209 |

