RA73-Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RA73F2A24K9BTD

DigiKey Part Number
1712-RA73F2A24K9BTDTR-ND - Tape & Reel (TR)
1712-RA73F2A24K9BTDCT-ND - Cut Tape (CT)
1712-RA73F2A24K9BTDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RA73F2A24K9BTD
Description
RA73F 2A 24K9 0.1% 5K RL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
24.9 kOhms ±0.1% 1W Chip Resistor 0805 (2012 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RA73F2A24K9BTD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.023" (0.58mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,968
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.82000Fr.0.82
10Fr.0.67800Fr.6.78
25Fr.0.62920Fr.15.73
50Fr.0.59480Fr.29.74
100Fr.0.56330Fr.56.33
250Fr.0.52596Fr.131.49
500Fr.0.50090Fr.250.45
1,000Fr.0.47847Fr.478.47
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000Fr.0.38962Fr.1,948.10
Manufacturers Standard Package
Unit Price without VAT:Fr.0.82000
Unit Price with VAT:Fr.0.88642