RA73-Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RA73F2A78R7BTD

DigiKey Part Number
1712-RA73F2A78R7BTDTR-ND - Tape & Reel (TR)
1712-RA73F2A78R7BTDCT-ND - Cut Tape (CT)
1712-RA73F2A78R7BTDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RA73F2A78R7BTD
Description
RA73F 2A 78R7 0.1% 5K RL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
78.7 Ohms ±0.1% 1W Chip Resistor 0805 (2012 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RA73F2A78R7BTD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.023" (0.58mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 733
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.85000Fr.0.85
10Fr.0.70300Fr.7.03
25Fr.0.65240Fr.16.31
50Fr.0.61700Fr.30.85
100Fr.0.58440Fr.58.44
250Fr.0.54572Fr.136.43
500Fr.0.51980Fr.259.90
1,000Fr.0.49658Fr.496.58
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000Fr.0.48400Fr.2,420.00
10,000Fr.0.46757Fr.4,675.70
15,000Fr.0.45893Fr.6,883.95
Manufacturers Standard Package
Unit Price without VAT:Fr.0.85000
Unit Price with VAT:Fr.0.91885