
RL73H2BR18FTDF | |
|---|---|
DigiKey Part Number | A138532TR-ND - Tape & Reel (TR) A138532CT-ND - Cut Tape (CT) A138532DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RL73H2BR18FTDF |
Description | RES 0.18 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 180 mOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RL73H2BR18FTDF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.061" W (3.10mm x 1.55mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.41000 | Fr.0.41 |
| 10 | Fr.0.26200 | Fr.2.62 |
| 25 | Fr.0.22160 | Fr.5.54 |
| 50 | Fr.0.19700 | Fr.9.85 |
| 100 | Fr.0.17580 | Fr.17.58 |
| 250 | Fr.0.15268 | Fr.38.17 |
| 500 | Fr.0.13816 | Fr.69.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | Fr.0.12583 | Fr.125.83 |
| 2,000 | Fr.0.11536 | Fr.230.72 |
| 3,000 | Fr.0.10998 | Fr.329.94 |
| 5,000 | Fr.0.10389 | Fr.519.45 |
| 7,000 | Fr.0.10026 | Fr.701.82 |
| 10,000 | Fr.0.09671 | Fr.967.10 |
| 12,000 | Fr.0.09501 | Fr.1,140.12 |
| 24,000 | Fr.0.08917 | Fr.2,140.08 |
| 25,000 | Fr.0.08886 | Fr.2,221.50 |
| Unit Price without VAT: | Fr.0.41000 |
|---|---|
| Unit Price with VAT: | Fr.0.44321 |

