1206 Case Chip Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RL73K2BR82JTD

DigiKey Part Number
A103276TR-ND - Tape & Reel (TR)
A103276CT-ND - Cut Tape (CT)
A103276DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RL73K2BR82JTD
Description
RES 0.82 OHM 5% 1/4W 1206
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
820 mOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RL73K2BR82JTD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.122" L x 0.061" W (3.10mm x 1.55mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,070
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.26000Fr.0.26
10Fr.0.13800Fr.1.38
25Fr.0.11200Fr.2.80
50Fr.0.09720Fr.4.86
100Fr.0.08580Fr.8.58
250Fr.0.07408Fr.18.52
500Fr.0.06734Fr.33.67
1,000Fr.0.06199Fr.61.99
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000Fr.0.05342Fr.267.10
10,000Fr.0.05093Fr.509.30
15,000Fr.0.04971Fr.745.65
25,000Fr.0.04839Fr.1,209.75
35,000Fr.0.04763Fr.1,667.05
50,000Fr.0.04691Fr.2,345.50
60,000Fr.0.04658Fr.2,794.80
120,000Fr.0.04548Fr.5,457.60
125,000Fr.0.04542Fr.5,677.50
Manufacturers Standard Package
Unit Price without VAT:Fr.0.26000
Unit Price with VAT:Fr.0.28106