
| RL73K3AR15JTE | |
|---|---|
| DigiKey Part Number | A126492TR-ND - Tape & Reel (TR) A126492CT-ND - Cut Tape (CT) A126492DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | RL73K3AR15JTE | 
| Description | RES 0.15 OHM 5% 1W 2512 | 
| Manufacturer Standard Lead Time | 13 Weeks | 
| Customer Reference | |
| Detailed Description | 150 mOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | RL73K3AR15JTE Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Current Sense | |
| Temperature Coefficient | ±200ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | 2512 (6332 Metric) | |
| Supplier Device Package | ||
| Size / Dimension | 0.250" L x 0.122" W (6.35mm x 3.10mm) | |
| Height - Seated (Max) | 0.033" (0.84mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.0.54000 | Fr.0.54 | 
| 10 | Fr.0.27800 | Fr.2.78 | 
| 25 | Fr.0.23680 | Fr.5.92 | 
| 50 | Fr.0.22100 | Fr.11.05 | 
| 100 | Fr.0.21100 | Fr.21.10 | 
| 250 | Fr.0.20368 | Fr.50.92 | 
| 500 | Fr.0.19058 | Fr.95.29 | 
| 1,000 | Fr.0.18018 | Fr.180.18 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4,000 | Fr.0.14051 | Fr.562.04 | 
| 8,000 | Fr.0.13621 | Fr.1,089.68 | 
| Unit Price without VAT: | Fr.0.54000 | 
|---|---|
| Unit Price with VAT: | Fr.0.58374 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland