RL73N1ER16FTDF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity Passive Product
In Stock: 0
Unit Price: Fr.0.00000
Datasheet
0402 Case Chip Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0402 Case Chip Resistor
0402 PKG Chip Resistor

RL73N1ER16FTDF

DigiKey Part Number
RL73N1ER16FTDF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RL73N1ER16FTDF
Description
RES 0.16 OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
160 mOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RL73N1ER16FTDF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±300ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.017" (0.43mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000Fr.0.08971Fr.179.42
Unit Price without VAT:Fr.0.08971
Unit Price with VAT:Fr.0.09698