
RL73N1HR82FTD | |
---|---|
DigiKey Part Number | A138663TR-ND - Tape & Reel (TR) A138663CT-ND - Cut Tape (CT) A138663DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RL73N1HR82FTD |
Description | RES 0.82 OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 820 mOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RL73N1HR82FTD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.023" L x 0.011" W (0.58mm x 0.29mm) | |
Height - Seated (Max) | 0.011" (0.28mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.18000 | Fr.0.18 |
10 | Fr.0.11800 | Fr.1.18 |
25 | Fr.0.09880 | Fr.2.47 |
50 | Fr.0.08720 | Fr.4.36 |
100 | Fr.0.07740 | Fr.7.74 |
250 | Fr.0.06648 | Fr.16.62 |
500 | Fr.0.05972 | Fr.29.86 |
1,000 | Fr.0.05394 | Fr.53.94 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | Fr.0.04365 | Fr.218.25 |
10,000 | Fr.0.04028 | Fr.402.80 |
15,000 | Fr.0.03855 | Fr.578.25 |
25,000 | Fr.0.03660 | Fr.915.00 |
35,000 | Fr.0.03543 | Fr.1,240.05 |
50,000 | Fr.0.03429 | Fr.1,714.50 |
60,000 | Fr.0.03375 | Fr.2,025.00 |
120,000 | Fr.0.03187 | Fr.3,824.40 |
125,000 | Fr.0.03177 | Fr.3,971.25 |
Unit Price without VAT: | Fr.0.18000 |
---|---|
Unit Price with VAT: | Fr.0.19458 |