
RLC73K2AR442FTD | |
|---|---|
DigiKey Part Number | 1712-RLC73K2AR442FTDTR-ND - Tape & Reel (TR) 1712-RLC73K2AR442FTDCT-ND - Cut Tape (CT) 1712-RLC73K2AR442FTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLC73K2AR442FTD |
Description | RLC73K 2A R442 1% 5K RL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 442 mOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.11000 | Fr.0.11 |
| 10 | Fr.0.07200 | Fr.0.72 |
| 25 | Fr.0.06040 | Fr.1.51 |
| 50 | Fr.0.05320 | Fr.2.66 |
| 100 | Fr.0.04700 | Fr.4.70 |
| 250 | Fr.0.04020 | Fr.10.05 |
| 500 | Fr.0.03594 | Fr.17.97 |
| 1,000 | Fr.0.03230 | Fr.32.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.0.02583 | Fr.129.15 |
| 10,000 | Fr.0.02371 | Fr.237.10 |
| 15,000 | Fr.0.02262 | Fr.339.30 |
| 25,000 | Fr.0.02139 | Fr.534.75 |
| 35,000 | Fr.0.02066 | Fr.723.10 |
| 50,000 | Fr.0.01994 | Fr.997.00 |
| 60,000 | Fr.0.01959 | Fr.1,175.40 |
| 120,000 | Fr.0.01841 | Fr.2,209.20 |
| 125,000 | Fr.0.01835 | Fr.2,293.75 |
| Unit Price without VAT: | Fr.0.11000 |
|---|---|
| Unit Price with VAT: | Fr.0.11891 |

