
RLC73K2AR698FTD | |
|---|---|
DigiKey Part Number  | 1712-RLC73K2AR698FTDTR-ND - Tape & Reel (TR) 1712-RLC73K2AR698FTDCT-ND - Cut Tape (CT) 1712-RLC73K2AR698FTDDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | RLC73K2AR698FTD  | 
Description  | RLC73K 2A R698 1% 5K RL  | 
Manufacturer Standard Lead Time  | 16 Weeks  | 
Customer Reference  | |
Detailed Description  | 698 mOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Current Sense Thick Film  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | Current Sense  | |
Temperature Coefficient  | ±200ppm/°C  | |
Operating Temperature  | -55°C ~ 155°C  | |
Package / Case  | 0805 (2012 Metric)  | |
Supplier Device Package  | ||
Ratings  | -  | |
Size / Dimension  | 0.079" L x 0.049" W (2.00mm x 1.25mm)  | |
Height - Seated (Max)  | 0.026" (0.65mm)  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.0.10000 | Fr.0.10 | 
| 10 | Fr.0.05800 | Fr.0.58 | 
| 25 | Fr.0.04880 | Fr.1.22 | 
| 50 | Fr.0.04300 | Fr.2.15 | 
| 100 | Fr.0.03800 | Fr.3.80 | 
| 250 | Fr.0.03240 | Fr.8.10 | 
| 500 | Fr.0.02890 | Fr.14.45 | 
| 1,000 | Fr.0.02593 | Fr.25.93 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5,000 | Fr.0.02063 | Fr.103.15 | 
| 10,000 | Fr.0.01889 | Fr.188.90 | 
| 15,000 | Fr.0.01800 | Fr.270.00 | 
| 25,000 | Fr.0.01699 | Fr.424.75 | 
| 35,000 | Fr.0.01639 | Fr.573.65 | 
| 50,000 | Fr.0.01580 | Fr.790.00 | 
| 60,000 | Fr.0.01552 | Fr.931.20 | 
| 120,000 | Fr.0.01455 | Fr.1,746.00 | 
| 125,000 | Fr.0.01450 | Fr.1,812.50 | 
| Unit Price without VAT: | Fr.0.10000 | 
|---|---|
| Unit Price with VAT: | Fr.0.10810 | 

