
RLC73K2AR698FTD | |
|---|---|
DigiKey Part Number | 1712-RLC73K2AR698FTDTR-ND - Tape & Reel (TR) 1712-RLC73K2AR698FTDCT-ND - Cut Tape (CT) 1712-RLC73K2AR698FTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLC73K2AR698FTD |
Description | RLC73K 2A R698 1% 5K RL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 698 mOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.10000 | Fr.0.10 |
| 10 | Fr.0.05800 | Fr.0.58 |
| 25 | Fr.0.04880 | Fr.1.22 |
| 50 | Fr.0.04300 | Fr.2.15 |
| 100 | Fr.0.03800 | Fr.3.80 |
| 250 | Fr.0.03240 | Fr.8.10 |
| 500 | Fr.0.02890 | Fr.14.45 |
| 1,000 | Fr.0.02593 | Fr.25.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.0.02063 | Fr.103.15 |
| 10,000 | Fr.0.01889 | Fr.188.90 |
| 15,000 | Fr.0.01800 | Fr.270.00 |
| 25,000 | Fr.0.01699 | Fr.424.75 |
| 35,000 | Fr.0.01639 | Fr.573.65 |
| 50,000 | Fr.0.01580 | Fr.790.00 |
| 60,000 | Fr.0.01552 | Fr.931.20 |
| 120,000 | Fr.0.01455 | Fr.1,746.00 |
| 125,000 | Fr.0.01450 | Fr.1,812.50 |
| Unit Price without VAT: | Fr.0.10000 |
|---|---|
| Unit Price with VAT: | Fr.0.10810 |

