
RLC73K2BR20FTD | |
|---|---|
DigiKey Part Number | 1712-RLC73K2BR20FTDTR-ND - Tape & Reel (TR) 1712-RLC73K2BR20FTDCT-ND - Cut Tape (CT) 1712-RLC73K2BR20FTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLC73K2BR20FTD |
Description | RLC73K 2B R20 1% 5K RL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 200 mOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.061" W (3.10mm x 1.55mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.17000 | Fr.0.17 |
| 10 | Fr.0.10800 | Fr.1.08 |
| 25 | Fr.0.09120 | Fr.2.28 |
| 50 | Fr.0.08040 | Fr.4.02 |
| 100 | Fr.0.07140 | Fr.7.14 |
| 250 | Fr.0.06128 | Fr.15.32 |
| 500 | Fr.0.05498 | Fr.27.49 |
| 1,000 | Fr.0.04962 | Fr.49.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.0.04008 | Fr.200.40 |
| 10,000 | Fr.0.03695 | Fr.369.50 |
| 15,000 | Fr.0.03535 | Fr.530.25 |
| 25,000 | Fr.0.03354 | Fr.838.50 |
| 35,000 | Fr.0.03245 | Fr.1,135.75 |
| 50,000 | Fr.0.03140 | Fr.1,570.00 |
| 60,000 | Fr.0.03089 | Fr.1,853.40 |
| 120,000 | Fr.0.02915 | Fr.3,498.00 |
| 125,000 | Fr.0.02906 | Fr.3,632.50 |
| Unit Price without VAT: | Fr.0.17000 |
|---|---|
| Unit Price with VAT: | Fr.0.18377 |

