RLC73K2BR442FTD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLC73K2BR287FTD

DigiKey Part Number
1712-RLC73K2BR287FTDTR-ND - Tape & Reel (TR)
1712-RLC73K2BR287FTDCT-ND - Cut Tape (CT)
1712-RLC73K2BR287FTDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RLC73K2BR287FTD
Description
RLC73K 2B R287 1% 5K RL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
287 mOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.122" L x 0.061" W (3.10mm x 1.55mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,630
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.17000Fr.0.17
10Fr.0.10800Fr.1.08
25Fr.0.09120Fr.2.28
50Fr.0.08040Fr.4.02
100Fr.0.07140Fr.7.14
250Fr.0.06128Fr.15.32
500Fr.0.05498Fr.27.49
1,000Fr.0.04962Fr.49.62
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000Fr.0.04008Fr.200.40
10,000Fr.0.03695Fr.369.50
15,000Fr.0.03535Fr.530.25
25,000Fr.0.03354Fr.838.50
35,000Fr.0.03245Fr.1,135.75
50,000Fr.0.03140Fr.1,570.00
60,000Fr.0.03089Fr.1,853.40
120,000Fr.0.02915Fr.3,498.00
125,000Fr.0.02906Fr.3,632.50
Manufacturers Standard Package
Unit Price without VAT:Fr.0.17000
Unit Price with VAT:Fr.0.18377