
RLC73K2BR442FTDF | |
---|---|
DigiKey Part Number | 1712-RLC73K2BR442FTDFTR-ND - Tape & Reel (TR) |
Manufacturer | TE Connectivity Passive Product |
Manufacturer Product Number | RLC73K2BR442FTDF |
Description | RLC73K 2B R442 1% 1K RL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 442 mOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.061" W (3.10mm x 1.55mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | Fr.0.05291 | Fr.52.91 |
Unit Price without VAT: | Fr.0.05291 |
---|---|
Unit Price with VAT: | Fr.0.05720 |