RLC73K2BR442FTD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLC73K2BR523FTD

DigiKey Part Number
1712-RLC73K2BR523FTDTR-ND - Tape & Reel (TR)
1712-RLC73K2BR523FTDCT-ND - Cut Tape (CT)
1712-RLC73K2BR523FTDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RLC73K2BR523FTD
Description
RLC73K 2B R523 1% 5K RL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
523 mOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.122" L x 0.061" W (3.10mm x 1.55mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,775
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.13000Fr.0.13
10Fr.0.08200Fr.0.82
25Fr.0.06840Fr.1.71
50Fr.0.06020Fr.3.01
100Fr.0.05330Fr.5.33
250Fr.0.04560Fr.11.40
500Fr.0.04082Fr.20.41
1,000Fr.0.03674Fr.36.74
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000Fr.0.02946Fr.147.30
10,000Fr.0.02708Fr.270.80
15,000Fr.0.02586Fr.387.90
25,000Fr.0.02447Fr.611.75
35,000Fr.0.02365Fr.827.75
50,000Fr.0.02284Fr.1,142.00
60,000Fr.0.02246Fr.1,347.60
120,000Fr.0.02113Fr.2,535.60
125,000Fr.0.02106Fr.2,632.50
Manufacturers Standard Package
Unit Price without VAT:Fr.0.13000
Unit Price with VAT:Fr.0.14053