
RLC73K2BR562FTD | |
|---|---|
DigiKey Part Number | 1712-RLC73K2BR562FTDTR-ND - Tape & Reel (TR) 1712-RLC73K2BR562FTDCT-ND - Cut Tape (CT) 1712-RLC73K2BR562FTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLC73K2BR562FTD |
Description | RLC73K 2B R562 1% 5K RL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 562 mOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.061" W (3.10mm x 1.55mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.13000 | Fr.0.13 |
| 10 | Fr.0.08300 | Fr.0.83 |
| 25 | Fr.0.06960 | Fr.1.74 |
| 50 | Fr.0.06100 | Fr.3.05 |
| 100 | Fr.0.05400 | Fr.5.40 |
| 250 | Fr.0.04628 | Fr.11.57 |
| 500 | Fr.0.04142 | Fr.20.71 |
| 1,000 | Fr.0.03730 | Fr.37.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.0.02994 | Fr.149.70 |
| Unit Price without VAT: | Fr.0.13000 |
|---|---|
| Unit Price with VAT: | Fr.0.14053 |

