
RLC73K2BR909FTD | |
|---|---|
DigiKey Part Number | 1712-RLC73K2BR909FTDTR-ND - Tape & Reel (TR) 1712-RLC73K2BR909FTDCT-ND - Cut Tape (CT) 1712-RLC73K2BR909FTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLC73K2BR909FTD |
Description | RLC73K 2B R909 1% 5K RL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 909 mOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.061" W (3.10mm x 1.55mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.13000 | Fr.0.13 |
| 10 | Fr.0.08200 | Fr.0.82 |
| 25 | Fr.0.06840 | Fr.1.71 |
| 50 | Fr.0.06020 | Fr.3.01 |
| 100 | Fr.0.05330 | Fr.5.33 |
| 250 | Fr.0.04560 | Fr.11.40 |
| 500 | Fr.0.04082 | Fr.20.41 |
| 1,000 | Fr.0.03674 | Fr.36.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.0.02946 | Fr.147.30 |
| 10,000 | Fr.0.02708 | Fr.270.80 |
| 15,000 | Fr.0.02586 | Fr.387.90 |
| 25,000 | Fr.0.02447 | Fr.611.75 |
| 35,000 | Fr.0.02365 | Fr.827.75 |
| 50,000 | Fr.0.02284 | Fr.1,142.00 |
| 60,000 | Fr.0.02246 | Fr.1,347.60 |
| 120,000 | Fr.0.02113 | Fr.2,535.60 |
| 125,000 | Fr.0.02106 | Fr.2,632.50 |
| Unit Price without VAT: | Fr.0.13000 |
|---|---|
| Unit Price with VAT: | Fr.0.14053 |

