
RLC73K2BR953FTD | |
|---|---|
DigiKey Part Number | 1712-RLC73K2BR953FTDTR-ND - Tape & Reel (TR) 1712-RLC73K2BR953FTDCT-ND - Cut Tape (CT) 1712-RLC73K2BR953FTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLC73K2BR953FTD |
Description | RLC73K 2B R953 1% 5K RL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 953 mOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.061" W (3.10mm x 1.55mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.16000 | Fr.0.16 |
| 10 | Fr.0.09900 | Fr.0.99 |
| 25 | Fr.0.08360 | Fr.2.09 |
| 50 | Fr.0.07360 | Fr.3.68 |
| 100 | Fr.0.06510 | Fr.6.51 |
| 250 | Fr.0.05592 | Fr.13.98 |
| 500 | Fr.0.05014 | Fr.25.07 |
| 1,000 | Fr.0.04522 | Fr.45.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.0.03646 | Fr.182.30 |
| 10,000 | Fr.0.03360 | Fr.336.00 |
| 15,000 | Fr.0.03213 | Fr.481.95 |
| 25,000 | Fr.0.03046 | Fr.761.50 |
| 35,000 | Fr.0.02947 | Fr.1,031.45 |
| 50,000 | Fr.0.02850 | Fr.1,425.00 |
| Unit Price without VAT: | Fr.0.16000 |
|---|---|
| Unit Price with VAT: | Fr.0.17296 |

