RLC73K2ER174FTDF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity Passive Product
In Stock: 0
Unit Price: Fr.0.06148
Datasheet
174 mOhms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Current Sense Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLC73K2ER174FTDF

DigiKey Part Number
1712-RLC73K2ER174FTDFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RLC73K2ER174FTDF
Description
RLC73K 2E R174 1% 1K RL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
174 mOhms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Current Sense Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Current Sense
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
1210 (3225 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.122" L x 0.102" W (3.10mm x 2.60mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RLC73K2ER174FTDTE Connectivity Passive Product01712-RLC73K2ER174FTDTR-NDFr.0.06148Parametric Equivalent
Available To Order
Check Lead Time
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000Fr.0.08815Fr.88.15
Manufacturers Standard Package
Unit Price without VAT:Fr.0.08815
Unit Price with VAT:Fr.0.09529