
RLC73K2HR174FTE | |
---|---|
DigiKey Part Number | 1712-RLC73K2HR174FTETR-ND - Tape & Reel (TR) 1712-RLC73K2HR174FTECT-ND - Cut Tape (CT) 1712-RLC73K2HR174FTEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLC73K2HR174FTE |
Description | RLC73K 2H R174 1% 4K RL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 174 mOhms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.31000 | Fr.0.31 |
10 | Fr.0.19800 | Fr.1.98 |
25 | Fr.0.16720 | Fr.4.18 |
50 | Fr.0.14840 | Fr.7.42 |
100 | Fr.0.13220 | Fr.13.22 |
250 | Fr.0.11436 | Fr.28.59 |
500 | Fr.0.10322 | Fr.51.61 |
1,000 | Fr.0.09374 | Fr.93.74 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | Fr.0.07883 | Fr.315.32 |
8,000 | Fr.0.07301 | Fr.584.08 |
12,000 | Fr.0.07002 | Fr.840.24 |
20,000 | Fr.0.06664 | Fr.1,332.80 |
28,000 | Fr.0.06463 | Fr.1,809.64 |
40,000 | Fr.0.06266 | Fr.2,506.40 |
48,000 | Fr.0.06171 | Fr.2,962.08 |
96,000 | Fr.0.05856 | Fr.5,621.76 |
Unit Price without VAT: | Fr.0.31000 |
---|---|
Unit Price with VAT: | Fr.0.33511 |