
| RLC73K2HR249FTE | |
|---|---|
| DigiKey Part Number | 1712-RLC73K2HR249FTETR-ND - Tape & Reel (TR) 1712-RLC73K2HR249FTECT-ND - Cut Tape (CT) 1712-RLC73K2HR249FTEDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | RLC73K2HR249FTE | 
| Description | RLC73K 2H R249 1% 4K RL | 
| Manufacturer Standard Lead Time | 16 Weeks | 
| Customer Reference | |
| Detailed Description | 249 mOhms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Current Sense Thick Film | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Current Sense | |
| Temperature Coefficient | ±200ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | 2010 (5025 Metric) | |
| Supplier Device Package | ||
| Ratings | - | |
| Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
| Height - Seated (Max) | 0.030" (0.75mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.0.31000 | Fr.0.31 | 
| 10 | Fr.0.19800 | Fr.1.98 | 
| 25 | Fr.0.16720 | Fr.4.18 | 
| 50 | Fr.0.14840 | Fr.7.42 | 
| 100 | Fr.0.13220 | Fr.13.22 | 
| 250 | Fr.0.11436 | Fr.28.59 | 
| 500 | Fr.0.10322 | Fr.51.61 | 
| 1,000 | Fr.0.09374 | Fr.93.74 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4,000 | Fr.0.07883 | Fr.315.32 | 
| 8,000 | Fr.0.07301 | Fr.584.08 | 
| 12,000 | Fr.0.07002 | Fr.840.24 | 
| 20,000 | Fr.0.06664 | Fr.1,332.80 | 
| 28,000 | Fr.0.06463 | Fr.1,809.64 | 
| 40,000 | Fr.0.06266 | Fr.2,506.40 | 
| 48,000 | Fr.0.06171 | Fr.2,962.08 | 
| 96,000 | Fr.0.05856 | Fr.5,621.76 | 
| Unit Price without VAT: | Fr.0.31000 | 
|---|---|
| Unit Price with VAT: | Fr.0.33511 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland