RLC73K2HR59FTE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLC73K2HR374FTE

DigiKey Part Number
1712-RLC73K2HR374FTETR-ND - Tape & Reel (TR)
1712-RLC73K2HR374FTECT-ND - Cut Tape (CT)
1712-RLC73K2HR374FTEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RLC73K2HR374FTE
Description
RLC73K 2H R374 1% 4K RL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
374 mOhms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Current Sense Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2010 (5025 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Height - Seated (Max)
0.030" (0.75mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,000
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.31000Fr.0.31
10Fr.0.19800Fr.1.98
25Fr.0.16720Fr.4.18
50Fr.0.14840Fr.7.42
100Fr.0.13220Fr.13.22
250Fr.0.11436Fr.28.59
500Fr.0.10322Fr.51.61
1,000Fr.0.09374Fr.93.74
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000Fr.0.07883Fr.315.32
8,000Fr.0.07301Fr.584.08
12,000Fr.0.07002Fr.840.24
20,000Fr.0.06664Fr.1,332.80
28,000Fr.0.06463Fr.1,809.64
40,000Fr.0.06266Fr.2,506.40
48,000Fr.0.06171Fr.2,962.08
96,000Fr.0.05856Fr.5,621.76
Manufacturers Standard Package
Unit Price without VAT:Fr.0.31000
Unit Price with VAT:Fr.0.33511