RLC73K2HR59FTE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLC73K3AR162FTDG

DigiKey Part Number
1712-RLC73K3AR162FTDGTR-ND - Tape & Reel (TR)
1712-RLC73K3AR162FTDGCT-ND - Cut Tape (CT)
1712-RLC73K3AR162FTDGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RLC73K3AR162FTDG
Description
RLC73K 3A R162 1% 2K RL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
162 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.250" L x 0.122" W (6.35mm x 3.10mm)
Height - Seated (Max)
0.033" (0.84mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,671
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.35000Fr.0.35
10Fr.0.22700Fr.2.27
25Fr.0.19280Fr.4.82
50Fr.0.17100Fr.8.55
100Fr.0.15250Fr.15.25
250Fr.0.13220Fr.33.05
500Fr.0.11948Fr.59.74
1,000Fr.0.10866Fr.108.66
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000Fr.0.09165Fr.366.60
8,000Fr.0.08502Fr.680.16
12,000Fr.0.08161Fr.979.32
20,000Fr.0.07775Fr.1,555.00
28,000Fr.0.07545Fr.2,112.60
40,000Fr.0.07321Fr.2,928.40
48,000Fr.0.07213Fr.3,462.24
96,000Fr.0.06933Fr.6,655.68
Manufacturers Standard Package
Unit Price without VAT:Fr.0.35000
Unit Price with VAT:Fr.0.37835