
RLC73K3AR174FTDG | |
|---|---|
DigiKey Part Number | 1712-RLC73K3AR174FTDGTR-ND - Tape & Reel (TR) 1712-RLC73K3AR174FTDGCT-ND - Cut Tape (CT) 1712-RLC73K3AR174FTDGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLC73K3AR174FTDG |
Description | RLC73K 3A R174 1% 2K RL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 174 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.122" W (6.35mm x 3.10mm) | |
Height - Seated (Max) | 0.033" (0.84mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.35000 | Fr.0.35 |
| 10 | Fr.0.22700 | Fr.2.27 |
| 25 | Fr.0.19280 | Fr.4.82 |
| 50 | Fr.0.17100 | Fr.8.55 |
| 100 | Fr.0.15250 | Fr.15.25 |
| 250 | Fr.0.13220 | Fr.33.05 |
| 500 | Fr.0.11948 | Fr.59.74 |
| 1,000 | Fr.0.10866 | Fr.108.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | Fr.0.09165 | Fr.366.60 |
| 8,000 | Fr.0.08502 | Fr.680.16 |
| 12,000 | Fr.0.08161 | Fr.979.32 |
| 20,000 | Fr.0.07775 | Fr.1,555.00 |
| 28,000 | Fr.0.07545 | Fr.2,112.60 |
| 40,000 | Fr.0.07321 | Fr.2,928.40 |
| 48,000 | Fr.0.07213 | Fr.3,462.24 |
| 96,000 | Fr.0.06933 | Fr.6,655.68 |
| Unit Price without VAT: | Fr.0.35000 |
|---|---|
| Unit Price with VAT: | Fr.0.37835 |

