
RLC73K3AR549FTDG | |
|---|---|
DigiKey Part Number | 1712-RLC73K3AR549FTDGTR-ND - Tape & Reel (TR) 1712-RLC73K3AR549FTDGCT-ND - Cut Tape (CT) 1712-RLC73K3AR549FTDGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLC73K3AR549FTDG |
Description | RLC73K 3A R549 1% 2K RL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 549 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.122" W (6.35mm x 3.10mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.31000 | Fr.0.31 |
| 10 | Fr.0.20100 | Fr.2.01 |
| 25 | Fr.0.17040 | Fr.4.26 |
| 50 | Fr.0.15080 | Fr.7.54 |
| 100 | Fr.0.13430 | Fr.13.43 |
| 250 | Fr.0.11624 | Fr.29.06 |
| 500 | Fr.0.10492 | Fr.52.46 |
| 1,000 | Fr.0.09529 | Fr.95.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | Fr.0.08016 | Fr.320.64 |
| 8,000 | Fr.0.07426 | Fr.594.08 |
| 12,000 | Fr.0.07122 | Fr.854.64 |
| 20,000 | Fr.0.06779 | Fr.1,355.80 |
| 28,000 | Fr.0.06575 | Fr.1,841.00 |
| 40,000 | Fr.0.06375 | Fr.2,550.00 |
| 48,000 | Fr.0.06279 | Fr.3,013.92 |
| 96,000 | Fr.0.05967 | Fr.5,728.32 |
| Unit Price without VAT: | Fr.0.31000 |
|---|---|
| Unit Price with VAT: | Fr.0.33511 |

