
RLC73K3AR634FTDG | |
|---|---|
DigiKey Part Number | 1712-RLC73K3AR634FTDGTR-ND - Tape & Reel (TR) 1712-RLC73K3AR634FTDGCT-ND - Cut Tape (CT) 1712-RLC73K3AR634FTDGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLC73K3AR634FTDG |
Description | RLC73K 3A R634 1% 2K RL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 634 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.122" W (6.35mm x 3.10mm) |
Tolerance | Height - Seated (Max) 0.033" (0.84mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.32000 | Fr.0.32 |
| 10 | Fr.0.20300 | Fr.2.03 |
| 25 | Fr.0.17280 | Fr.4.32 |
| 50 | Fr.0.15300 | Fr.7.65 |
| 100 | Fr.0.13620 | Fr.13.62 |
| 250 | Fr.0.11800 | Fr.29.50 |
| 500 | Fr.0.10656 | Fr.53.28 |
| 1,000 | Fr.0.09683 | Fr.96.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | Fr.0.08153 | Fr.326.12 |
| Unit Price without VAT: | Fr.0.32000 |
|---|---|
| Unit Price with VAT: | Fr.0.34592 |

