
RLC73K3AR909FTDG | |
|---|---|
DigiKey Part Number  | 1712-RLC73K3AR909FTDGTR-ND - Tape & Reel (TR) 1712-RLC73K3AR909FTDGCT-ND - Cut Tape (CT) 1712-RLC73K3AR909FTDGDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | RLC73K3AR909FTDG  | 
Description  | RLC73K 3A R909 1% 2K RL  | 
Manufacturer Standard Lead Time  | 16 Weeks  | 
Customer Reference  | |
Detailed Description  | 909 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | Current Sense  | |
Temperature Coefficient  | ±200ppm/°C  | |
Operating Temperature  | -55°C ~ 155°C  | |
Package / Case  | 2512 (6332 Metric)  | |
Supplier Device Package  | ||
Ratings  | -  | |
Size / Dimension  | 0.250" L x 0.122" W (6.35mm x 3.10mm)  | |
Height - Seated (Max)  | 0.033" (0.84mm)  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.0.31000 | Fr.0.31 | 
| 10 | Fr.0.20100 | Fr.2.01 | 
| 25 | Fr.0.17040 | Fr.4.26 | 
| 50 | Fr.0.15080 | Fr.7.54 | 
| 100 | Fr.0.13430 | Fr.13.43 | 
| 250 | Fr.0.11624 | Fr.29.06 | 
| 500 | Fr.0.10492 | Fr.52.46 | 
| 1,000 | Fr.0.09529 | Fr.95.29 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4,000 | Fr.0.08016 | Fr.320.64 | 
| 8,000 | Fr.0.07426 | Fr.594.08 | 
| 12,000 | Fr.0.07122 | Fr.854.64 | 
| 20,000 | Fr.0.06779 | Fr.1,355.80 | 
| 28,000 | Fr.0.06575 | Fr.1,841.00 | 
| 40,000 | Fr.0.06375 | Fr.2,550.00 | 
| 48,000 | Fr.0.06279 | Fr.3,013.92 | 
| 96,000 | Fr.0.05967 | Fr.5,728.32 | 
| Unit Price without VAT: | Fr.0.31000 | 
|---|---|
| Unit Price with VAT: | Fr.0.33511 | 

