
| RLC73M2HR022FTE | |
|---|---|
| DigiKey Part Number | 1712-RLC73M2HR022FTETR-ND - Tape & Reel (TR) 1712-RLC73M2HR022FTECT-ND - Cut Tape (CT) 1712-RLC73M2HR022FTEDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | RLC73M2HR022FTE | 
| Description | RLC73M 2H R022 1% 4K RL | 
| Manufacturer Standard Lead Time | 16 Weeks | 
| Customer Reference | |
| Detailed Description | 22 mOhms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Current Sense Thick Film | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Current Sense | |
| Temperature Coefficient | ±400ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | 2010 (5025 Metric) | |
| Supplier Device Package | ||
| Ratings | - | |
| Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
| Height - Seated (Max) | 0.030" (0.75mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.0.46000 | Fr.0.46 | 
| 10 | Fr.0.29300 | Fr.2.93 | 
| 25 | Fr.0.24840 | Fr.6.21 | 
| 50 | Fr.0.22100 | Fr.11.05 | 
| 100 | Fr.0.19740 | Fr.19.74 | 
| 250 | Fr.0.17164 | Fr.42.91 | 
| 500 | Fr.0.15554 | Fr.77.77 | 
| 1,000 | Fr.0.14183 | Fr.141.83 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4,000 | Fr.0.12029 | Fr.481.16 | 
| 8,000 | Fr.0.11188 | Fr.895.04 | 
| 12,000 | Fr.0.10756 | Fr.1,290.72 | 
| 20,000 | Fr.0.10267 | Fr.2,053.40 | 
| 28,000 | Fr.0.09976 | Fr.2,793.28 | 
| 40,000 | Fr.0.09692 | Fr.3,876.80 | 
| 48,000 | Fr.0.09556 | Fr.4,586.88 | 
| Unit Price without VAT: | Fr.0.46000 | 
|---|---|
| Unit Price with VAT: | Fr.0.49726 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland