RLC73K2HR59FTE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLC73M2HR039FTE

DigiKey Part Number
1712-RLC73M2HR039FTETR-ND - Tape & Reel (TR)
1712-RLC73M2HR039FTECT-ND - Cut Tape (CT)
1712-RLC73M2HR039FTEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RLC73M2HR039FTE
Description
RLC73M 2H R039 1% 4K RL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
39 mOhms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Current Sense Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±400ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2010 (5025 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Height - Seated (Max)
0.030" (0.75mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,990
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.46000Fr.0.46
10Fr.0.29300Fr.2.93
25Fr.0.24840Fr.6.21
50Fr.0.22100Fr.11.05
100Fr.0.19740Fr.19.74
250Fr.0.17164Fr.42.91
500Fr.0.15554Fr.77.77
1,000Fr.0.14183Fr.141.83
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000Fr.0.12029Fr.481.16
8,000Fr.0.11188Fr.895.04
12,000Fr.0.10756Fr.1,290.72
20,000Fr.0.10267Fr.2,053.40
28,000Fr.0.09976Fr.2,793.28
40,000Fr.0.09692Fr.3,876.80
48,000Fr.0.09556Fr.4,586.88
Manufacturers Standard Package
Unit Price without VAT:Fr.0.46000
Unit Price with VAT:Fr.0.49726