
RLC73M2HR047FTE | |
|---|---|
DigiKey Part Number | 1712-RLC73M2HR047FTETR-ND - Tape & Reel (TR) 1712-RLC73M2HR047FTECT-ND - Cut Tape (CT) 1712-RLC73M2HR047FTEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLC73M2HR047FTE |
Description | RLC73M 2H R047 1% 4K RL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 47 mOhms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±400ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.46000 | Fr.0.46 |
| 10 | Fr.0.29300 | Fr.2.93 |
| 25 | Fr.0.24840 | Fr.6.21 |
| 50 | Fr.0.22100 | Fr.11.05 |
| 100 | Fr.0.19740 | Fr.19.74 |
| 250 | Fr.0.17164 | Fr.42.91 |
| 500 | Fr.0.15554 | Fr.77.77 |
| 1,000 | Fr.0.14183 | Fr.141.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | Fr.0.12029 | Fr.481.16 |
| 8,000 | Fr.0.11188 | Fr.895.04 |
| 12,000 | Fr.0.10756 | Fr.1,290.72 |
| 20,000 | Fr.0.10267 | Fr.2,053.40 |
| 28,000 | Fr.0.09976 | Fr.2,793.28 |
| 40,000 | Fr.0.09692 | Fr.3,876.80 |
| 48,000 | Fr.0.09556 | Fr.4,586.88 |
| Unit Price without VAT: | Fr.0.46000 |
|---|---|
| Unit Price with VAT: | Fr.0.49726 |

