RLC73N2AR187FTD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLC73N2AR105FTD

DigiKey Part Number
1712-RLC73N2AR105FTDTR-ND - Tape & Reel (TR)
1712-RLC73N2AR105FTDCT-ND - Cut Tape (CT)
1712-RLC73N2AR105FTDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RLC73N2AR105FTD
Description
RLC73N 2A R105 1% 5K RL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
105 mOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Current Sense Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±300ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,765
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.11000Fr.0.11
10Fr.0.07200Fr.0.72
25Fr.0.06040Fr.1.51
50Fr.0.05320Fr.2.66
100Fr.0.04700Fr.4.70
250Fr.0.04020Fr.10.05
500Fr.0.03594Fr.17.97
1,000Fr.0.03230Fr.32.30
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000Fr.0.02583Fr.129.15
10,000Fr.0.02371Fr.237.10
15,000Fr.0.02262Fr.339.30
25,000Fr.0.02139Fr.534.75
35,000Fr.0.02066Fr.723.10
50,000Fr.0.01994Fr.997.00
60,000Fr.0.01959Fr.1,175.40
120,000Fr.0.01841Fr.2,209.20
125,000Fr.0.01835Fr.2,293.75
Manufacturers Standard Package
Unit Price without VAT:Fr.0.11000
Unit Price with VAT:Fr.0.11891