
RLC73N2AR137FTD | |
|---|---|
DigiKey Part Number | 1712-RLC73N2AR137FTDTR-ND - Tape & Reel (TR) 1712-RLC73N2AR137FTDCT-ND - Cut Tape (CT) 1712-RLC73N2AR137FTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLC73N2AR137FTD |
Description | RLC73N 2A R137 1% 5K RL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 137 mOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±300ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.12000 | Fr.0.12 |
| 10 | Fr.0.07300 | Fr.0.73 |
| 25 | Fr.0.06120 | Fr.1.53 |
| 50 | Fr.0.05400 | Fr.2.70 |
| 100 | Fr.0.04770 | Fr.4.77 |
| 250 | Fr.0.04080 | Fr.10.20 |
| 500 | Fr.0.03648 | Fr.18.24 |
| 1,000 | Fr.0.03279 | Fr.32.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.0.02624 | Fr.131.20 |
| 10,000 | Fr.0.02410 | Fr.241.00 |
| 15,000 | Fr.0.02300 | Fr.345.00 |
| 25,000 | Fr.0.02176 | Fr.544.00 |
| 35,000 | Fr.0.02101 | Fr.735.35 |
| 50,000 | Fr.0.02029 | Fr.1,014.50 |
| Unit Price without VAT: | Fr.0.12000 |
|---|---|
| Unit Price with VAT: | Fr.0.12972 |

