
RLC73PD2AR562FTD | |
---|---|
DigiKey Part Number | 1712-RLC73PD2AR562FTDTR-ND - Tape & Reel (TR) 1712-RLC73PD2AR562FTDCT-ND - Cut Tape (CT) 1712-RLC73PD2AR562FTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLC73PD2AR562FTD |
Description | RLC73PD 2A R562 1% 5K RL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 562 mOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.14000 | Fr.0.14 |
10 | Fr.0.08700 | Fr.0.87 |
25 | Fr.0.07280 | Fr.1.82 |
50 | Fr.0.06440 | Fr.3.22 |
100 | Fr.0.05700 | Fr.5.70 |
250 | Fr.0.04880 | Fr.12.20 |
500 | Fr.0.04372 | Fr.21.86 |
1,000 | Fr.0.03936 | Fr.39.36 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | Fr.0.03162 | Fr.158.10 |
10,000 | Fr.0.02908 | Fr.290.80 |
15,000 | Fr.0.02778 | Fr.416.70 |
25,000 | Fr.0.02631 | Fr.657.75 |
35,000 | Fr.0.02543 | Fr.890.05 |
50,000 | Fr.0.02457 | Fr.1,228.50 |
60,000 | Fr.0.02416 | Fr.1,449.60 |
120,000 | Fr.0.02275 | Fr.2,730.00 |
125,000 | Fr.0.02268 | Fr.2,835.00 |
Unit Price without VAT: | Fr.0.14000 |
---|---|
Unit Price with VAT: | Fr.0.15134 |