
RLC73PD2BR301FTD | |
|---|---|
DigiKey Part Number | 1712-RLC73PD2BR301FTDTR-ND - Tape & Reel (TR) 1712-RLC73PD2BR301FTDCT-ND - Cut Tape (CT) 1712-RLC73PD2BR301FTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLC73PD2BR301FTD |
Description | RLC73PD 2B R301 1% 5K RL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 301 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.061" W (3.10mm x 1.55mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.22000 | Fr.0.22 |
| 10 | Fr.0.13600 | Fr.1.36 |
| 25 | Fr.0.11520 | Fr.2.88 |
| 50 | Fr.0.10180 | Fr.5.09 |
| 100 | Fr.0.09030 | Fr.9.03 |
| 250 | Fr.0.07776 | Fr.19.44 |
| 500 | Fr.0.06994 | Fr.34.97 |
| 1,000 | Fr.0.06326 | Fr.63.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.0.05139 | Fr.256.95 |
| 10,000 | Fr.0.04750 | Fr.475.00 |
| 15,000 | Fr.0.04551 | Fr.682.65 |
| 25,000 | Fr.0.04325 | Fr.1,081.25 |
| 35,000 | Fr.0.04190 | Fr.1,466.50 |
| 50,000 | Fr.0.04059 | Fr.2,029.50 |
| 60,000 | Fr.0.03996 | Fr.2,397.60 |
| 120,000 | Fr.0.03780 | Fr.4,536.00 |
| 125,000 | Fr.0.03768 | Fr.4,710.00 |
| Unit Price without VAT: | Fr.0.22000 |
|---|---|
| Unit Price with VAT: | Fr.0.23782 |

