RLC73K2BR681FTD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLC73PD2BR499FTD

DigiKey Part Number
1712-RLC73PD2BR499FTDTR-ND - Tape & Reel (TR)
1712-RLC73PD2BR499FTDCT-ND - Cut Tape (CT)
1712-RLC73PD2BR499FTDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RLC73PD2BR499FTD
Description
RLC73PD 2B R499 1% 5K RL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
499 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.122" L x 0.061" W (3.10mm x 1.55mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 293
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.22000Fr.0.22
10Fr.0.13600Fr.1.36
25Fr.0.11520Fr.2.88
50Fr.0.10180Fr.5.09
100Fr.0.09030Fr.9.03
250Fr.0.07776Fr.19.44
500Fr.0.06994Fr.34.97
1,000Fr.0.06326Fr.63.26
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000Fr.0.05139Fr.256.95
10,000Fr.0.04750Fr.475.00
15,000Fr.0.04551Fr.682.65
25,000Fr.0.04325Fr.1,081.25
35,000Fr.0.04190Fr.1,466.50
50,000Fr.0.04059Fr.2,029.50
60,000Fr.0.03996Fr.2,397.60
120,000Fr.0.03780Fr.4,536.00
125,000Fr.0.03768Fr.4,710.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.22000
Unit Price with VAT:Fr.0.23782