
RLC73PD2BR931FTD | |
|---|---|
DigiKey Part Number | 1712-RLC73PD2BR931FTDTR-ND - Tape & Reel (TR) 1712-RLC73PD2BR931FTDCT-ND - Cut Tape (CT) 1712-RLC73PD2BR931FTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLC73PD2BR931FTD |
Description | RLC73PD 2B R931 1% 5K RL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 931 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.061" W (3.10mm x 1.55mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.17000 | Fr.0.17 |
| 10 | Fr.0.10600 | Fr.1.06 |
| 25 | Fr.0.08960 | Fr.2.24 |
| 50 | Fr.0.07920 | Fr.3.96 |
| 100 | Fr.0.07020 | Fr.7.02 |
| 250 | Fr.0.06024 | Fr.15.06 |
| 500 | Fr.0.05404 | Fr.27.02 |
| 1,000 | Fr.0.04877 | Fr.48.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.0.03937 | Fr.196.85 |
| 10,000 | Fr.0.03630 | Fr.363.00 |
| 15,000 | Fr.0.03472 | Fr.520.80 |
| 25,000 | Fr.0.03293 | Fr.823.25 |
| 35,000 | Fr.0.03187 | Fr.1,115.45 |
| 50,000 | Fr.0.03083 | Fr.1,541.50 |
| 60,000 | Fr.0.03033 | Fr.1,819.80 |
| 120,000 | Fr.0.02862 | Fr.3,434.40 |
| 125,000 | Fr.0.02852 | Fr.3,565.00 |
| Unit Price without VAT: | Fr.0.17000 |
|---|---|
| Unit Price with VAT: | Fr.0.18377 |

