
| RLC73PD2ER174FTD | |
|---|---|
| DigiKey Part Number | 1712-RLC73PD2ER174FTDTR-ND - Tape & Reel (TR) 1712-RLC73PD2ER174FTDCT-ND - Cut Tape (CT) 1712-RLC73PD2ER174FTDDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | RLC73PD2ER174FTD | 
| Description | RLC73PD 2E R174 1% 5K RL | 
| Manufacturer Standard Lead Time | 16 Weeks | 
| Customer Reference | |
| Detailed Description | 174 mOhms ±1% 0.75W, 3/4W Chip Resistor 1210 (3225 Metric) Current Sense Thick Film | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Current Sense | |
| Temperature Coefficient | ±50ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | 1210 (3225 Metric) | |
| Supplier Device Package | ||
| Ratings | - | |
| Size / Dimension | 0.122" L x 0.102" W (3.10mm x 2.60mm) | |
| Height - Seated (Max) | 0.026" (0.65mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.0.33000 | Fr.0.33 | 
| 10 | Fr.0.21100 | Fr.2.11 | 
| 25 | Fr.0.17920 | Fr.4.48 | 
| 50 | Fr.0.15880 | Fr.7.94 | 
| 100 | Fr.0.14160 | Fr.14.16 | 
| 250 | Fr.0.12264 | Fr.30.66 | 
| 500 | Fr.0.11076 | Fr.55.38 | 
| 1,000 | Fr.0.10066 | Fr.100.66 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5,000 | Fr.0.08266 | Fr.413.30 | 
| 10,000 | Fr.0.07678 | Fr.767.80 | 
| 15,000 | Fr.0.07376 | Fr.1,106.40 | 
| 25,000 | Fr.0.07034 | Fr.1,758.50 | 
| 35,000 | Fr.0.06830 | Fr.2,390.50 | 
| 50,000 | Fr.0.06632 | Fr.3,316.00 | 
| 60,000 | Fr.0.06536 | Fr.3,921.60 | 
| 120,000 | Fr.0.06353 | Fr.7,623.60 | 
| Unit Price without VAT: | Fr.0.33000 | 
|---|---|
| Unit Price with VAT: | Fr.0.35673 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland