
RLC73PD2ER309FTD | |
|---|---|
DigiKey Part Number | 1712-RLC73PD2ER309FTDTR-ND - Tape & Reel (TR) 1712-RLC73PD2ER309FTDCT-ND - Cut Tape (CT) 1712-RLC73PD2ER309FTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLC73PD2ER309FTD |
Description | RLC73PD 2E R309 1% 5K RL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 309 mOhms ±1% 0.75W, 3/4W Chip Resistor 1210 (3225 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.102" W (3.10mm x 2.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.33000 | Fr.0.33 |
| 10 | Fr.0.21100 | Fr.2.11 |
| 25 | Fr.0.17920 | Fr.4.48 |
| 50 | Fr.0.15880 | Fr.7.94 |
| 100 | Fr.0.14160 | Fr.14.16 |
| 250 | Fr.0.12264 | Fr.30.66 |
| 500 | Fr.0.11076 | Fr.55.38 |
| 1,000 | Fr.0.10066 | Fr.100.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.0.08266 | Fr.413.30 |
| 10,000 | Fr.0.07678 | Fr.767.80 |
| 15,000 | Fr.0.07376 | Fr.1,106.40 |
| 25,000 | Fr.0.07034 | Fr.1,758.50 |
| 35,000 | Fr.0.06830 | Fr.2,390.50 |
| 50,000 | Fr.0.06632 | Fr.3,316.00 |
| 60,000 | Fr.0.06536 | Fr.3,921.60 |
| 120,000 | Fr.0.06353 | Fr.7,623.60 |
| Unit Price without VAT: | Fr.0.33000 |
|---|---|
| Unit Price with VAT: | Fr.0.35673 |

