RLC73K2ER453FTD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLC73PD2ER549FTD

DigiKey Part Number
1712-RLC73PD2ER549FTDTR-ND - Tape & Reel (TR)
1712-RLC73PD2ER549FTDCT-ND - Cut Tape (CT)
1712-RLC73PD2ER549FTDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RLC73PD2ER549FTD
Description
RLC73PD 2E R549 1% 5K RL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
549 mOhms ±1% 0.75W, 3/4W Chip Resistor 1210 (3225 Metric) Current Sense Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1210 (3225 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.122" L x 0.102" W (3.10mm x 2.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,960
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.33000Fr.0.33
10Fr.0.21100Fr.2.11
25Fr.0.17920Fr.4.48
50Fr.0.15880Fr.7.94
100Fr.0.14160Fr.14.16
250Fr.0.12264Fr.30.66
500Fr.0.11076Fr.55.38
1,000Fr.0.10066Fr.100.66
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000Fr.0.08266Fr.413.30
10,000Fr.0.07678Fr.767.80
15,000Fr.0.07376Fr.1,106.40
25,000Fr.0.07034Fr.1,758.50
35,000Fr.0.06830Fr.2,390.50
50,000Fr.0.06632Fr.3,316.00
60,000Fr.0.06536Fr.3,921.60
120,000Fr.0.06353Fr.7,623.60
Manufacturers Standard Package
Unit Price without VAT:Fr.0.33000
Unit Price with VAT:Fr.0.35673