
RLC73PD2HR174FTE | |
|---|---|
DigiKey Part Number | 1712-RLC73PD2HR174FTETR-ND - Tape & Reel (TR) 1712-RLC73PD2HR174FTECT-ND - Cut Tape (CT) 1712-RLC73PD2HR174FTEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLC73PD2HR174FTE |
Description | RLC73PD 2H R174 1% 4K RL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 174 mOhms ±1% 1W Chip Resistor 2010 (5025 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.030" (0.75mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.39000 | Fr.0.39 |
| 10 | Fr.0.25200 | Fr.2.52 |
| 25 | Fr.0.21440 | Fr.5.36 |
| 50 | Fr.0.19020 | Fr.9.51 |
| 100 | Fr.0.16980 | Fr.16.98 |
| 250 | Fr.0.14748 | Fr.36.87 |
| 500 | Fr.0.13346 | Fr.66.73 |
| 1,000 | Fr.0.12155 | Fr.121.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | Fr.0.10281 | Fr.411.24 |
| Unit Price without VAT: | Fr.0.39000 |
|---|---|
| Unit Price with VAT: | Fr.0.42159 |

