
RLC73PD2HR316FTE | |
|---|---|
DigiKey Part Number | 1712-RLC73PD2HR316FTETR-ND - Tape & Reel (TR) 1712-RLC73PD2HR316FTECT-ND - Cut Tape (CT) 1712-RLC73PD2HR316FTEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLC73PD2HR316FTE |
Description | RLC73PD 2H R316 1% 4K RL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 316 mOhms ±1% 1W Chip Resistor 2010 (5025 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.38000 | Fr.0.38 |
| 10 | Fr.0.24900 | Fr.2.49 |
| 25 | Fr.0.21120 | Fr.5.28 |
| 50 | Fr.0.18760 | Fr.9.38 |
| 100 | Fr.0.16740 | Fr.16.74 |
| 250 | Fr.0.14520 | Fr.36.30 |
| 500 | Fr.0.13136 | Fr.65.68 |
| 1,000 | Fr.0.11958 | Fr.119.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | Fr.0.10107 | Fr.404.28 |
| 8,000 | Fr.0.09384 | Fr.750.72 |
| 12,000 | Fr.0.09013 | Fr.1,081.56 |
| 20,000 | Fr.0.08593 | Fr.1,718.60 |
| 28,000 | Fr.0.08343 | Fr.2,336.04 |
| 40,000 | Fr.0.08098 | Fr.3,239.20 |
| 48,000 | Fr.0.07981 | Fr.3,830.88 |
| 96,000 | Fr.0.07734 | Fr.7,424.64 |
| Unit Price without VAT: | Fr.0.38000 |
|---|---|
| Unit Price with VAT: | Fr.0.41078 |

