
RLC73PD2HR487FTE | |
---|---|
DigiKey Part Number | 1712-RLC73PD2HR487FTETR-ND - Tape & Reel (TR) 1712-RLC73PD2HR487FTECT-ND - Cut Tape (CT) 1712-RLC73PD2HR487FTEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLC73PD2HR487FTE |
Description | RLC73PD 2H R487 1% 4K RL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 487 mOhms ±1% 1W Chip Resistor 2010 (5025 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.38000 | Fr.0.38 |
10 | Fr.0.24900 | Fr.2.49 |
25 | Fr.0.21120 | Fr.5.28 |
50 | Fr.0.18760 | Fr.9.38 |
100 | Fr.0.16740 | Fr.16.74 |
250 | Fr.0.14520 | Fr.36.30 |
500 | Fr.0.13136 | Fr.65.68 |
1,000 | Fr.0.11958 | Fr.119.58 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | Fr.0.10107 | Fr.404.28 |
8,000 | Fr.0.09384 | Fr.750.72 |
12,000 | Fr.0.09013 | Fr.1,081.56 |
20,000 | Fr.0.08593 | Fr.1,718.60 |
28,000 | Fr.0.08343 | Fr.2,336.04 |
40,000 | Fr.0.08098 | Fr.3,239.20 |
48,000 | Fr.0.07981 | Fr.3,830.88 |
96,000 | Fr.0.07734 | Fr.7,424.64 |
Unit Price without VAT: | Fr.0.38000 |
---|---|
Unit Price with VAT: | Fr.0.41078 |