
RLC73PD2HR931FTE | |
---|---|
DigiKey Part Number | 1712-RLC73PD2HR931FTETR-ND - Tape & Reel (TR) 1712-RLC73PD2HR931FTECT-ND - Cut Tape (CT) 1712-RLC73PD2HR931FTEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLC73PD2HR931FTE |
Description | RLC73PD 2H R931 1% 4K RL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 931 mOhms ±1% 1W Chip Resistor 2010 (5025 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.34000 | Fr.0.34 |
10 | Fr.0.21900 | Fr.2.19 |
25 | Fr.0.18560 | Fr.4.64 |
50 | Fr.0.16460 | Fr.8.23 |
100 | Fr.0.14680 | Fr.14.68 |
250 | Fr.0.12724 | Fr.31.81 |
500 | Fr.0.11494 | Fr.57.47 |
1,000 | Fr.0.10449 | Fr.104.49 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | Fr.0.08807 | Fr.352.28 |
8,000 | Fr.0.08165 | Fr.653.20 |
12,000 | Fr.0.07836 | Fr.940.32 |
20,000 | Fr.0.07464 | Fr.1,492.80 |
28,000 | Fr.0.07242 | Fr.2,027.76 |
40,000 | Fr.0.07025 | Fr.2,810.00 |
48,000 | Fr.0.06921 | Fr.3,322.08 |
96,000 | Fr.0.06630 | Fr.6,364.80 |
Unit Price without VAT: | Fr.0.34000 |
---|---|
Unit Price with VAT: | Fr.0.36754 |