RLC73K2HR59FTE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLC73PD3AR154FTDG

DigiKey Part Number
1712-RLC73PD3AR154FTDGTR-ND - Tape & Reel (TR)
1712-RLC73PD3AR154FTDGCT-ND - Cut Tape (CT)
1712-RLC73PD3AR154FTDGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RLC73PD3AR154FTDG
Description
RLC73PD 3A R154 1% 2K RL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
154 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.250" L x 0.122" W (6.35mm x 3.10mm)
Height - Seated (Max)
0.033" (0.84mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,415
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.52000Fr.0.52
10Fr.0.33400Fr.3.34
25Fr.0.28480Fr.7.12
50Fr.0.25340Fr.12.67
100Fr.0.22670Fr.22.67
250Fr.0.19752Fr.49.38
500Fr.0.17920Fr.89.60
1,000Fr.0.16365Fr.163.65
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000Fr.0.15043Fr.300.86
4,000Fr.0.13919Fr.556.76
6,000Fr.0.13342Fr.800.52
10,000Fr.0.12689Fr.1,268.90
14,000Fr.0.12300Fr.1,722.00
20,000Fr.0.11920Fr.2,384.00
24,000Fr.0.11738Fr.2,817.12
48,000Fr.0.11113Fr.5,334.24
50,000Fr.0.11079Fr.5,539.50
Manufacturers Standard Package
Unit Price without VAT:Fr.0.52000
Unit Price with VAT:Fr.0.56212