154 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLC73PD3AR154FTDG

DigiKey Part Number
1712-RLC73PD3AR154FTDGTR-ND - Tape & Reel (TR)
1712-RLC73PD3AR154FTDGCT-ND - Cut Tape (CT)
1712-RLC73PD3AR154FTDGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RLC73PD3AR154FTDG
Description
RLC73PD 3A R154 1% 2K RL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
154 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Current Sense
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2512 (6332 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.250" L x 0.122" W (6.35mm x 3.10mm)
Tolerance
Height - Seated (Max)
0.033" (0.84mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,959
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in CHF
Cut Tape (CT)
QuantityUnit PriceExt Price
1Fr.0.52000Fr.0.52
10Fr.0.34000Fr.3.40
25Fr.0.28880Fr.7.22
50Fr.0.25720Fr.12.86
100Fr.0.23020Fr.23.02
250Fr.0.20060Fr.50.15
500Fr.0.18210Fr.91.05
1,000Fr.0.16636Fr.166.36
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000Fr.0.14163Fr.566.52
Unit Price without VAT:Fr.0.52000
Unit Price with VAT:Fr.0.56212